
8728 0000 6 RT | |
|---|---|
DigiKey Part Number | 2172-872800006RT-ND |
Manufacturer | |
Manufacturer Product Number | 8728 0000 6 RT |
Description | SELECTORCRIMP WITHOUT LOCATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Category | Tool Type Feature Without Locator |
Manufacturer Rennsteig Tools, Inc. | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08 ~ 1.30mm² |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €441.93000 | €441.93 |
| Unit Price without VAT: | €441.93000 |
|---|---|
| Unit Price with VAT: | €554.62215 |

