
8726 0000 61 | |
|---|---|
DigiKey Part Number | 2172-8726000061-ND |
Manufacturer | |
Manufacturer Product Number | 8726 0000 61 |
Description | DIGI CRIMP TOOL AWG 28-13 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts Adjustable, Digital Display |
Category | Tool Type Feature Without Locator |
Manufacturer Rennsteig Tools, Inc. | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08 ~ 2.50mm² |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Features Adjustable, Digital Display |
Tool Type Hand Crimper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €855.26000 | €855.26 |
| Unit Price without VAT: | €855.26000 |
|---|---|
| Unit Price with VAT: | €1,073.35130 |

