
ZSSC3241DL5C | |
|---|---|
DigiKey Part Number | 1695-ZSSC3241DL5CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZSSC3241DL5C |
Description | WAFER (SAWN) - FRAME |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Analog, Digital Input 1-Wire®, I2C, SPI Output Wafer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Analog, Digital | |
Output Type | 1-Wire®, I2C, SPI | |
Current - Supply | 18 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 922 | €2.14180 | €25,534.54 |
| Unit Price without VAT: | €2.14180 |
|---|---|
| Unit Price with VAT: | €2.68796 |

