
YRPBRL78G11 | |
|---|---|
DigiKey Part Number | YRPBRL78G11-ND |
Manufacturer | |
Manufacturer Product Number | YRPBRL78G11 |
Description | RL78/G11 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RL78/G11 RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor RL78 |
Mfr | Utilized IC / Part RL78/G11 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment e2 studio |
Type MCU 16-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.72000 | €42.72 |
| Unit Price without VAT: | €42.72000 |
|---|---|
| Unit Price with VAT: | €53.61360 |

