Parametric Equivalent
Parametric Equivalent

XUP736050.000000X | |
|---|---|
DigiKey Part Number | 800-XUP736050.000000XTR-ND - Tape & Reel (TR) 800-XUP736050.000000XCT-ND - Cut Tape (CT) 800-XUP736050.000000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUP736050.000000X |
Description | XTAL OSC XO 50.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 115mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AC-1D1-33E50.000000 | SiTime | 0 | 1473-SIT9120AC-1D1-33E50.000000-ND | €5.07000 | Parametric Equivalent |
| SIT9120AC-1D2-33E50.000000 | SiTime | 363 | 1473-SIT9120AC-1D2-33E50.000000-ND | €4.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.30000 | €2.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.63720 | €1,637.20 |
| Unit Price without VAT: | €2.30000 |
|---|---|
| Unit Price with VAT: | €2.88650 |


