Parametric Equivalent
Direct
Parametric Equivalent

XUO536100.000000I | |
|---|---|
DigiKey Part Number | 800-4031-ND |
Manufacturer | |
Manufacturer Product Number | XUO536100.000000I |
Description | MULTIMKT-TIMING |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 68mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output HCSL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XUN536100.000000I | Renesas Electronics Corporation | 0 | 800-4030-ND | €1.92953 | Parametric Equivalent |
| 510DBA100M000BAG | Skyworks Solutions Inc. | 32 | 336-5246-ND | €5.51000 | Direct |
| SIT9102AI-431N33E100.00000X | SiTime | 116 | 1473-31119-1-ND | €26.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.92953 | €1,929.53 |
| Unit Price without VAT: | €1.92953 |
|---|---|
| Unit Price with VAT: | €2.42156 |




