Parametric Equivalent
Parametric Equivalent

XUM516100.000000I8 | |
|---|---|
DigiKey Part Number | 800-XUM516100.000000I8TR-ND - Tape & Reel (TR) 800-XUM516100.000000I8CT-ND - Cut Tape (CT) 800-XUM516100.000000I8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XUM516100.000000I8 |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.94000 | €3.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.75763 | €2,757.63 |
| Unit Price without VAT: | €3.94000 |
|---|---|
| Unit Price with VAT: | €4.94470 |


