Parametric Equivalent

XLQ335A90.000000K | |
|---|---|
DigiKey Part Number | 800-XLQ335A90.000000KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XLQ335A90.000000K |
Description | XLQ3 5032 HCMOS XO LOW JITTER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.09 GHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 120mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLP335A90.000000K | Renesas Electronics Corporation | 0 | 800-XLP335A90.000000KTR-ND | €1.58758 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.58758 | €3,175.16 |
| Unit Price without VAT: | €1.58758 |
|---|---|
| Unit Price with VAT: | €1.99241 |


