
XLH536025.000625I | |
|---|---|
DigiKey Part Number | 800-XLH536025.000625ITR-ND - Tape & Reel (TR) 800-XLH536025.000625ICT-ND - Cut Tape (CT) 800-XLH536025.000625IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH536025.000625I |
Description | XTAL OSC XO 25.000625MHZ HCMOS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 25.000625 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Base Product Number |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.04000 | €2.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.32308 | €1,323.08 |
| Unit Price without VAT: | €2.04000 |
|---|---|
| Unit Price with VAT: | €2.56020 |

