X9241AMPIZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 32
Unit Price: €18.62000
Datasheet
Digital Potentiometer 2k, 10k, 10k, 50k Ohm 4 Circuit 64 Taps I2C Interface 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9241AMPIZ

DigiKey Part Number
X9241AMPIZ-ND
Manufacturer
Manufacturer Product Number
X9241AMPIZ
Description
IC DGT POT 2/10/10K/50KOHM 20DIP
Customer Reference
Detailed Description
Digital Potentiometer 2k, 10k, 10k, 50k Ohm 4 Circuit 64 Taps I2C Interface 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
X9241AMPIZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
64
Resistance (Ohms)
2k, 10k, 10k, 50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes