Similar
Similar

X4043M8I-2.7 | |
|---|---|
DigiKey Part Number | X4043M8I-2.7-ND |
Manufacturer | |
Manufacturer Product Number | X4043M8I-2.7 |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | X4043M8I-2.7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Renesas Electronics Corporation | Reset Active Low |
Packaging Tube | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-MSOP |
Voltage - Threshold 2.62V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC01B-I/MS | Microchip Technology | 1 052 | 24LC01B-I/MS-ND | €0.28000 | Similar |
| 24LC01BT-I/MS | Microchip Technology | 4 168 | 24LC01BT-I/MSCT-ND | €0.30000 | Similar |


