Similar

UPD78F0545AGC-GAD-AX | |
|---|---|
DigiKey Part Number | UPD78F0545AGC-GAD-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F0545AGC-GAD-AX |
Description | IC MCU 8BIT 60KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78K/0 78K0/Kx2 Microcontroller IC 8-Bit 20MHz 60KB (60K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | UPD78F0545AGC-GAD-AX Models |
Category | Number of I/O 71 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 3K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor 78K/0 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity 3-Wire SIO, I2C, LINbus, UART/USART | Package / Case 80-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F111PFAFB#30 | Renesas Electronics Corporation | 705 | R5F111PFAFB#30-ND | €3.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €4.80344 | €432.31 |
| Unit Price without VAT: | €4.80344 |
|---|---|
| Unit Price with VAT: | €6.02832 |


