
DF71242N50FPV#G1 | |
|---|---|
DigiKey Part Number | 559-DF71242N50FPV#G1-ND |
Manufacturer | |
Manufacturer Product Number | DF71242N50FPV#G1 |
Description | MCU 5V 64K PB-FREE 48-LQFP |
Customer Reference | |
Detailed Description | SH-2 SuperH® SH Tiny Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4V ~ 5.5V |
Part Status Last Time Buy | Data Converters A/D 8x10b |
Core Processor SH-2 | Oscillator Type External |
Core Size 32-Bit | Operating Temperature -20°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity SCI | Supplier Device Package 48-LQFP (10x10) |
Peripherals POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 23 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | €9.56767 | €13,777.44 |
| Unit Price without VAT: | €9.56767 |
|---|---|
| Unit Price with VAT: | €12.00743 |

