78K/0 78K0/Lx3 Microcontroller IC 8-Bit 10MHz 32KB (32K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD78F0483GK-GAK-AX

DigiKey Part Number
UPD78F0483GK-GAK-AX-ND
Manufacturer
Manufacturer Product Number
UPD78F0483GK-GAK-AX
Description
IC MCU 8BIT 32KB FLASH 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
78K/0 78K0/Lx3 Microcontroller IC 8-Bit 10MHz 32KB (32K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
78K/0
Core Size
8-Bit
Speed
10MHz
Connectivity
3-Wire SIO, LINbus, UART/USART
Peripherals
LCD, LVD, POR, PWM, WDT
Number of I/O
62
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119€5.17017€615.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.17017
Unit Price with VAT:€6.48856