
UPD70F3506GJA9-V05-GCK-X3-AT | |
|---|---|
DigiKey Part Number | 559-UPD70F3506GJA9-V05-GCK-X3-AT-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3506GJA9-V05-GCK-X3-AT |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | V850E2M V850E2/Px4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 144-HLFQFP (20x20) |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 40K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 22x10/12b SAR |
Core Processor V850E2M | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity DMA, I2S, LCD, LVD, POR, PWM, WDT | Supplier Device Package 144-HLFQFP (20x20) |
Peripherals DMA, I2S, LCD, LVD, POR, PWM, WDT | Package / Case 144-LQFP Exposed Pad |
Number of I/O 73 | Base Product Number |
Program Memory Size |

