
UPC451G2-E1-AP | |
|---|---|
DigiKey Part Number | 559-UPC451G2-E1-APTR-ND - Tape & Reel (TR) 559-UPC451G2-E1-APCT-ND - Cut Tape (CT) 559-UPC451G2-E1-APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC451G2-E1-AP |
Description | UPC451G2-E1-AP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOP |
Datasheet | Datasheet |
Category | Current - Supply 300µA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Current - Input Bias 15 nA | Supplier Device Package 14-SOP |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.61516 | €1,537.90 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.44325 |


