
UPC4072G2-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC4072G2-E2-ATR-ND - Tape & Reel (TR) 559-UPC4072G2-E2-ACT-ND - Cut Tape (CT) 559-UPC4072G2-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC4072G2-E2-A |
Description | UPC4072G2-E2-A |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -20°C ~ 80°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 30 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 10 | €0.89800 | €8.98 |
| 25 | €0.81440 | €20.36 |
| 100 | €0.72230 | €72.23 |
| 250 | €0.67836 | €169.59 |
| 500 | €0.65186 | €325.93 |
| 1 000 | €0.63004 | €630.04 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.54365 |

