
UPC1944T-E2-AZ | |
|---|---|
DigiKey Part Number | 559-UPC1944T-E2-AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC1944T-E2-AZ |
Description | IC VREF SHUNT 1.26V TO243AA |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.26V 24 VV ±2.4% 30 mA SOT-89 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.26V | |
Voltage - Output (Max) | 24 V | |
Current - Output | 30 mA | |
Tolerance | ±2.4% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.53363 | €533.63 |
| 2 000 | €0.51804 | €1,036.08 |
| 3 000 | €0.51023 | €1,530.69 |
| Unit Price without VAT: | €0.53363 |
|---|---|
| Unit Price with VAT: | €0.66971 |

