Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC177GR(21)-9LG-E2-A

DigiKey Part Number
559-UPC177GR(21)-9LG-E2-ATR-ND - Tape & Reel (TR)
559-UPC177GR(21)-9LG-E2-ACT-ND - Cut Tape (CT)
559-UPC177GR(21)-9LG-E2-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPC177GR(21)-9LG-E2-A
Description
ANALOG:GENERAL-PURPOSE LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Renesas Electronics Corporation
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
14-TSSOP
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.22000€1.22
10€0.89000€8.90
25€0.80680€20.17
100€0.71540€71.54
250€0.67180€167.95
500€0.64552€322.76
1 000€0.63717€637.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.60104€1,502.60
5 000€0.58727€2,936.35
7 500€0.58038€4,352.85
12 500€0.57274€7,159.25
Manufacturers Standard Package
Unit Price without VAT:€1.22000
Unit Price with VAT:€1.53110