
UPC177GR(20)-9LG-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC177GR(20)-9LG-E2-ATR-ND - Tape & Reel (TR) 559-UPC177GR(20)-9LG-E2-ACT-ND - Cut Tape (CT) 559-UPC177GR(20)-9LG-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC177GR(20)-9LG-E2-A |
Description | ANALOG:GENERAL-PURPOSE LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Renesas Electronics Corporation | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.75600 | €7.56 |
| 25 | €0.68360 | €17.09 |
| 100 | €0.60440 | €60.44 |
| 250 | €0.56668 | €141.67 |
| 500 | €0.54386 | €271.93 |
| 1 000 | €0.53314 | €533.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.50529 | €1,263.23 |
| 5 000 | €0.49335 | €2,466.75 |
| 7 500 | €0.48738 | €3,655.35 |
| 12 500 | €0.48075 | €6,009.38 |
| 17 500 | €0.47688 | €8,345.40 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.31775 |

