
SLG47912C | |
|---|---|
DigiKey Part Number | 1695-SLG47912CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG47912C |
Description | FORGEFPGA 1K LUT, 48-PIN WLCSP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - Field Programmable Gate Array (FPGA) IC 48-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package 48-WLCSP (3.24x2.58) |
Voltage - Supply 1.045V ~ 1.155V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €2.68314 | €16,098.84 |
| Unit Price without VAT: | €2.68314 |
|---|---|
| Unit Price with VAT: | €3.36734 |



