
RTK0EG0030S01001BJ | |
|---|---|
DigiKey Part Number | 559-RTK0EG0030S01001BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EG0030S01001BJ |
Description | CAPACITIVE TOUCH EVAL RL78/G23 |
Customer Reference | |
Detailed Description | RL78/G23 RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor RL78 |
Mfr | Utilized IC / Part RL78/G23 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), Power Supply, Accessories |
Part Status Not For New Designs | Interconnect System Pmod |
Type MCU 16-Bit | Suggested Programming Environment e2 studio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €140.00000 | €140.00 |
| Unit Price without VAT: | €140.00000 |
|---|---|
| Unit Price with VAT: | €175.70000 |

