RMLV0416EGBG-4S2#AC0 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 180
Unit Price: €4.14000
Datasheet
SRAM Memory IC 4Mbit Parallel 45 ns 48-TFBGA (7.5x8.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMLV0416EGBG-4S2#AC0

DigiKey Part Number
RMLV0416EGBG-4S2#AC0-ND
Manufacturer
Manufacturer Product Number
RMLV0416EGBG-4S2#AC0
Description
IC SRAM 4MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 4Mbit Parallel 45 ns 48-TFBGA (7.5x8.5)
Datasheet
 Datasheet
EDA/CAD Models
RMLV0416EGBG-4S2#AC0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
45ns
Packaging
Tray
Access Time
45 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
48-TFBGA (7.5x8.5)
Memory Size
Base Product Number
Memory Organization
256K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61WV25616BLL-10BLIISSI, Integrated Silicon Solution Inc180706-1104-ND€4.14000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€4.05000€4.05
10€3.76800€37.68
25€3.65680€91.42
50€3.57220€178.61
100€3.48780€348.78
253€3.37510€853.90
506€3.29176€1,665.63
1 012€3.20941€3,247.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.05000
Unit Price with VAT:€5.08275