


RJP60D0DPE-00#J3 | |
|---|---|
DigiKey Part Number | RJP60D0DPE-00#J3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJP60D0DPE-00#J3 |
Description | IGBT 600V 45A LDPAK |
Customer Reference | |
Detailed Description | IGBT 600 V 45 A 122 W Surface Mount LDPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJP60D0DPE-00#J3 Models |
Category | Gate Charge 45 nC |
Manufacturer Renesas Electronics Corporation | Td (on/off) @ 25°C 35ns/90ns |
Packaging Tape & Reel (TR) | Test Condition 300V, 22A, 5Ohm, 15V |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 45 A | Package / Case SC-83 |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 22A | Supplier Device Package LDPAK |
Power - Max 122 W | Base Product Number |
Input Type Standard |

