N-Channel 500 V 2.4A (Ta) 30W (Tc) Surface Mount MP-3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK5002DPD-00#J2

DigiKey Part Number
559-RJK5002DPD-00#J2TR-ND - Tape & Reel (TR)
559-RJK5002DPD-00#J2CT-ND - Cut Tape (CT)
559-RJK5002DPD-00#J2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJK5002DPD-00#J2
Description
MOSFET N-CH 500V 2.4A MP3A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 2.4A (Ta) 30W (Tc) Surface Mount MP-3A
Datasheet
 Datasheet
EDA/CAD Models
RJK5002DPD-00#J2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 10 V
Mfr
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
165 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
30W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
MP-3A
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
5Ohm @ 1.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.32000€1.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.52092€1,562.76
Manufacturers Standard Package
Unit Price without VAT:€1.32000
Unit Price with VAT:€1.65660