
RJK4002DPP-M0#T2 | |
---|---|
DigiKey Part Number | RJK4002DPP-M0#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJK4002DPP-M0#T2 |
Description | MOSFET N-CH 400V 3A TO220FL |
Customer Reference | |
Detailed Description | N-Channel 400 V 3A (Ta) 20W (Tc) Through Hole TO-220FL |
Datasheet | Datasheet |
EDA/CAD Models | RJK4002DPP-M0#T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.9Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 100 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 165 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FL | |
Package / Case | ||
Base Product Number |