
RJK2508DPK-00#T0 | |
---|---|
DigiKey Part Number | RJK2508DPK-00#T0-ND |
Manufacturer | |
Manufacturer Product Number | RJK2508DPK-00#T0 |
Description | MOSFET N-CH 250V 50A TO3P |
Customer Reference | |
Detailed Description | N-Channel 250 V 50A (Ta) 150W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | RJK2508DPK-00#T0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 64mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P | |
Package / Case | ||
Base Product Number |