MFR Recommended

RJH60F6DPK-00#T0 | |
|---|---|
DigiKey Part Number | RJH60F6DPK-00#T0-ND |
Manufacturer | |
Manufacturer Product Number | RJH60F6DPK-00#T0 |
Description | IGBT TRENCH 600V 85A TO-3P |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 85 A 297.6 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | RJH60F6DPK-00#T0 Models |
Category | Input Type Standard |
Manufacturer Renesas Electronics Corporation | Td (on/off) @ 25°C 58ns/131ns |
Packaging Tube | Test Condition 400V, 30A, 5Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 140 ns |
IGBT Type Trench | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 85 A | Package / Case TO-3P-3, SC-65-3 |
Vce(on) (Max) @ Vge, Ic 1.75V @ 15V, 45A | Supplier Device Package TO-3P |
Power - Max 297.6 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FGA60N65SMD | onsemi | 2 028 | FGA60N65SMDFS-ND | €5.56000 | MFR Recommended |


