
REAC1251JSM#GCB | |
|---|---|
DigiKey Part Number | 559-REAC1251JSM#GCBTR-ND - Tape & Reel (TR) 559-REAC1251JSM#GCBCT-ND - Cut Tape (CT) 559-REAC1251JSM#GCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REAC1251JSM#GCB |
Description | REAC1251JSM#GCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Push-Pull | Mounting Type Surface Mount |
Current - Input Bias 14 nA | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Voltage - Input Offset 500 µV | Supplier Device Package 8-SOP |
Current - Supply 350µA (x2 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.81000 | €1.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.92961 | €2,324.03 |
| 5 000 | €0.91004 | €4,550.20 |
| 7 500 | €0.90025 | €6,751.88 |
| Unit Price without VAT: | €1.81000 |
|---|---|
| Unit Price with VAT: | €2.27155 |

