


RBA250N04AHPF-4UA01#GB0 | |
|---|---|
DigiKey Part Number | 559-RBA250N04AHPF-4UA01#GB0TR-ND - Tape & Reel (TR) 559-RBA250N04AHPF-4UA01#GB0CT-ND - Cut Tape (CT) 559-RBA250N04AHPF-4UA01#GB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBA250N04AHPF-4UA01#GB0 |
Description | POWER TRS2 AUTOMOTIVE MOS MP-25L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 250A (Tc) 1.8W (Ta), 348W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 368 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 19350 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta), 348W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-263-7 |
Rds On (Max) @ Id, Vgs 0.85mOhm @ 125A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.76000 | €5.76 |
| 10 | €3.87100 | €38.71 |
| 100 | €2.79890 | €279.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.23986 | €1,791.89 |
| 1 600 | €2.13750 | €3,420.00 |
| Unit Price without VAT: | €5.76000 |
|---|---|
| Unit Price with VAT: | €7.22880 |

