
RAA458100GNP#HC0 | |
|---|---|
DigiKey Part Number | 559-RAA458100GNP#HC0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA458100GNP#HC0 |
Description | MSIG- TXIC |
Customer Reference | |
Detailed Description | Power Supplies, Wireless Charging PMIC 40-HUQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Power Supplies, Wireless Charging | |
Current - Supply | 5mA | |
Voltage - Supply | 4.4V ~ 5.25V | |
Operating Temperature | -20°C ~ 60°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-HUQFN (5x5) | |
Base Product Number |

