RAA2230214GSP#MA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 2 283
Unit Price: €1.65000
Datasheet
Converter Offline Buck Topology 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Buck Topology 7-SOIC
7 SOIC

RAA2230214GSP#MA1

DigiKey Part Number
20-RAA2230214GSP#MA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAA2230214GSP#MA1
Description
IC OFFLINE SWITCH BUCK 7SOIC
Customer Reference
Detailed Description
Converter Offline Buck Topology 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
RAA2230214GSP#MA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
375V
Manufacturer
Renesas Electronics Corporation
Power (Watts)
12 W
Packaging
Tape & Reel (TR)
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Output Isolation
Non-Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Internal Switch(s)
Yes
Supplier Device Package
7-SOIC
Voltage - Breakdown
700V
Mounting Type
Surface Mount
Topology
Buck
Base Product Number
Voltage - Start Up
6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAA2230214GSP#HA1Renesas Electronics Corporation2 28320-RAA2230214GSP#HA1CT-ND€1.65000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes