
R7S921058VCBG#BC0 | |
|---|---|
DigiKey Part Number | 559-R7S921058VCBG#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7S921058VCBG#BC0 |
Description | IC MPU RZ/A2M 528MHZ 324FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC RZ/A2M 1 Core, 32-Bit 528MHz 324-FBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | R7S921058VCBG#BC0 Models |
Category | Display & Interface Controllers LCD, LVDS, MIPICSI2, Video |
Manufacturer Renesas Electronics Corporation | USB USB 2.0 (1) |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Security Features AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 |
Part Status Active | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-A9 | Package / Case 324-FBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 324-FBGA (19x19) |
Speed 528MHz | Additional Interfaces CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI |
Co-Processors/DSP Multimedia; NEON™ MPE | Base Product Number |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.55000 | €23.55 |
| 10 | €18.96600 | €189.66 |
| 25 | €17.82080 | €445.52 |
| 100 | €16.56230 | €1,656.23 |
| 250 | €15.96248 | €3,990.62 |
| Unit Price without VAT: | €23.55000 |
|---|---|
| Unit Price with VAT: | €29.55525 |

