ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R7FA2E1A72DFM#HA0

DigiKey Part Number
559-R7FA2E1A72DFM#HA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R7FA2E1A72DFM#HA0
Description
IC MCU 32BIT 64KB FLASH 64LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 13x12b SAR
Core Processor
ARM® Cortex®-M23
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, SmartCard, SPI, UART/USART
Supplier Device Package
64-LFQFP (10x10)
Peripherals
AES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Package / Case
64-LQFP
Number of I/O
53
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€1.11252€1,668.78
Manufacturers Standard Package
Unit Price without VAT:€1.11252
Unit Price with VAT:€1.39621