
R7F7016114AFE#BA3 | |
|---|---|
DigiKey Part Number | 559-R7F7016114AFE#BA3-ND |
Manufacturer | |
Manufacturer Product Number | R7F7016114AFE#BA3 |
Description | R7F7016114AFE#BA3 |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1K Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14) |
Category | EEPROM Size 64K x 8 |
Mfr | RAM Size 128K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Packaging Bulk | Data Converters A/D 20x10b, 16x12b |
Part Status Obsolete | Oscillator Type Internal |
Core Processor RH850G3KH | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 120MHz | Qualification AEC-Q100 |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, PWM, WDT | Supplier Device Package 100-LFQFP (14x14) |
Number of I/O 81 | Package / Case 100-LQFP |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |

