V850E2S V850E2/FG4-L Microcontroller IC 32-Bit 48MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD70F3577GCA-UEU-E2-AX

DigiKey Part Number
559-UPD70F3577GCA-UEU-E2-AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPD70F3577GCA-UEU-E2-AX
Description
IC MCU 32BIT 384KB FLASH 100LQFP
Customer Reference
Detailed Description
V850E2S V850E2/FG4-L Microcontroller IC 32-Bit 48MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
32K x 8
Series
RAM Size
28K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 20x10b SAR
Core Processor
V850E2S
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, CSI, I2C, LINbus, UART/USART
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
76
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.