ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 121-LFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FS3A17C2A01CBJ#AC0

DigiKey Part Number
R7FS3A17C2A01CBJ#AC0-ND
Manufacturer
Manufacturer Product Number
R7FS3A17C2A01CBJ#AC0
Description
IC MCU 32BIT 1MB FLASH 121LFBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 121-LFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
R7FS3A17C2A01CBJ#AC0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
192K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 26x14b; D/A 2x8b, 1x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SSIE, SPI, UART/USART, USB
Supplier Device Package
121-LFBGA (8x8)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
121-LFBGA
Number of I/O
104
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 257
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€12.17000€12.17
10€9.59500€95.95
25€8.95200€223.80
100€8.24510€824.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€12.17000
Unit Price with VAT:€15.27335