RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 16-HWQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F102G4E2DNP#BA0

DigiKey Part Number
559-R7F102G4E2DNP#BA0-ND
Manufacturer
Manufacturer Product Number
R7F102G4E2DNP#BA0
Description
16-BIT GENERAL MCU RL78/G22 64K
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 16-HWQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
2K x 8
Series
RAM Size
4K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Part Status
Active
Data Converters
A/D 3x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
16-HWQFN (3x3)
Peripherals
LVD, POR, PWM, WDT
Package / Case
16-WFQFN Exposed Pad
Number of I/O
11
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3 920€0.74589€2,923.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.74589
Unit Price with VAT:€0.93609