RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 52-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F104JJGFA#70

DigiKey Part Number
559-R5F104JJGFA#70-ND
Manufacturer
Manufacturer Product Number
R5F104JJGFA#70
Description
16-BIT GENERAL MCU RL78/G14 256K
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 52-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
24K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Part Status
Active
Data Converters
A/D 12x8/10b; D/A 2x8b
Core Processor
RL78
Oscillator Type
External, Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
52-LQFP (10x10)
Peripherals
LVD, POR, PWM, WDT
Package / Case
52-LQFP
Number of I/O
42
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
160€2.10725€337.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.10725
Unit Price with VAT:€2.64460