
R7F101GGE2DNP#HA1 | |
|---|---|
DigiKey Part Number | 559-R7F101GGE2DNP#HA1TR-ND - Tape & Reel (TR) 559-R7F101GGE2DNP#HA1CT-ND - Cut Tape (CT) 559-R7F101GGE2DNP#HA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7F101GGE2DNP#HA1 |
Description | 16-BIT GENERAL MCU RL78/G24 64K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G24 Microcontroller IC 16-Bit 48MHz 64KB (64K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 12K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 21x8/10b/12b; D/A 3x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 48-HWQFN (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 40 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.19000 | €2.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.14736 | €2,868.40 |
| Unit Price without VAT: | €2.19000 |
|---|---|
| Unit Price with VAT: | €2.74845 |


