
R7F100GEF3CNP#HA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GEF3CNP#HA0TR-ND - Tape & Reel (TR) 559-R7F100GEF3CNP#HA0CT-ND - Cut Tape (CT) 559-R7F100GEF3CNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7F100GEF3CNP#HA0 |
Description | IC MCU 16BIT 96KB FLASH 40WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 12K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 9x10b, 8x12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 40-HWQFN (6x6) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 40-WFQFN Exposed Pad |
Number of I/O 33 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.49600 | €14.96 |
| 25 | €1.36600 | €34.15 |
| 100 | €1.22310 | €122.31 |
| 250 | €1.15496 | €288.74 |
| 500 | €1.11386 | €556.93 |
| 1 000 | €1.08004 | €1,080.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.04432 | €2,610.80 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.52255 |

