32 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 LQFP
32 LQFP

R7F100GBJ2DFP#BA0

DigiKey Part Number
559-R7F100GBJ2DFP#BA0TR-ND - Tape & Reel (TR)
559-R7F100GBJ2DFP#BA0CT-ND - Cut Tape (CT)
559-R7F100GBJ2DFP#BA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R7F100GBJ2DFP#BA0
Description
IC MCU 16BIT 256KB FLASH 32LQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Peripherals
Capacitive Touch, LVD, POR, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 8x8/10b/12b; D/A 2x8b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 890
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.48000€2.48
10€1.85200€18.52
25€1.69520€42.38
100€1.52320€152.32
250€1.44112€360.28
500€1.39162€695.81
1 000€1.35089€1,350.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€1.31738€2,634.76
Manufacturers Standard Package
Unit Price without VAT:€2.48000
Unit Price with VAT:€3.11240