
R5S72640P144FP#UZ | |
|---|---|
DigiKey Part Number | R5S72640P144FP#UZ-ND |
Manufacturer | |
Manufacturer Product Number | R5S72640P144FP#UZ |
Description | IC MCU 32BIT ROMLESS 208LQFP |
Customer Reference | |
Detailed Description | SH2A-FPU SuperH® SH7260 Microcontroller IC 32-Bit 144MHz ROMless 208-LFQFP (28x28) |
Datasheet | Datasheet |
Category | Number of I/O 115 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.1V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor SH2A-FPU | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 144MHz | Supplier Device Package 208-LFQFP (28x28) |
Connectivity I2C, SCI, SD, SIO, SPI, USB | Package / Case 208-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |

