cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F72375BDFP#V0

DigiKey Part Number
R5F72375BDFP#V0-ND
Manufacturer
Manufacturer Product Number
R5F72375BDFP#V0
Description
IC MCU 32BIT 512KB FLASH 120LQFP
Customer Reference
Detailed Description
SH2A SuperH® SH7237 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
R5F72375BDFP#V0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
SH2A
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, SCI, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
120-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/07/2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
90€14.59967€1,313.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€14.59967
Unit Price with VAT:€18.32259