176-LQFP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F72165ADFA#V1

DigiKey Part Number
R5F72165ADFA#V1-ND
Manufacturer
Manufacturer Product Number
R5F72165ADFA#V1
Description
IC MCU 32BIT 512KB FLASH 176LQFP
Customer Reference
Detailed Description
SH2A-FPU SuperH® SH7216 Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 176-LFQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
R5F72165ADFA#V1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
SH2A-FPU
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, Ethernet, I2C, SCI, SPI, USB
Peripherals
DMA, PWM, WDT
Number of I/O
112
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-LFQFP (20x20)
Package / Case
176-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
60€35.05533€2,103.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€35.05533
Unit Price with VAT:€43.99444