
R5F61668RZN50FPV | |
|---|---|
DigiKey Part Number | R5F61668RZN50FPV-ND |
Manufacturer | |
Manufacturer Product Number | R5F61668RZN50FPV |
Description | IC MCU 32BIT 1MB FLASH 144LFQFP |
Customer Reference | |
Detailed Description | H8SX H8® H8SX/1600 Microcontroller IC 32-Bit 50MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 56K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor H8SX | Operating Temperature -20°C ~ 75°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 144-LFQFP (20x20) |
Connectivity EBI/EMI, I2C, IrDA, SCI, SmartCard, USB | Package / Case 144-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 92 |

