144 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F61644N50FPV

DigiKey Part Number
559-R5F61644N50FPV-ND
Manufacturer
Manufacturer Product Number
R5F61644N50FPV
Description
MCU 3V 512K PB-FREE 144-LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
H8SX H8® H8SX/1600 Microcontroller IC 32-Bit 50MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
H8SX
Core Size
32-Bit
Speed
50MHz
Connectivity
EBI/EMI, I2C, IrDA, SCI, Smart Card, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
97
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
40K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 24x10b SAR; D/A 2x8b
Oscillator Type
External
Operating Temperature
-20°C ~ 75°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
144-LFQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120€13.49808€1,619.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€13.49808
Unit Price with VAT:€16.94009