


| R7F100GLJ3CFB#BA0 | |
|---|---|
| DigiKey Part Number | 559-R7F100GLJ3CFB#BA0-ND | 
| Manufacturer | |
| Manufacturer Product Number | R7F100GLJ3CFB#BA0 | 
| Description | IC MCU 16BIT 256KB FLASH 64LQFP | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Core Processor | RL78 | |
| Core Size | 16-Bit | |
| Speed | 32MHz | |
| Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
| Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
| Number of I/O | 54 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 8K x 8 | |
| RAM Size | 24K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
| Data Converters | A/D 12x10b, 8x12b; D/A 2x8b | |
| Oscillator Type | External | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 64-LFQFP (10x10) | |
| Package / Case | 64-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €3.15000 | €3.15 | 
| 10 | €2.37000 | €23.70 | 
| 25 | €2.17680 | €54.42 | 
| 100 | €1.96380 | €196.38 | 
| 250 | €1.86228 | €465.57 | 
| 500 | €1.80106 | €900.53 | 
| 1 280 | €1.73498 | €2,220.77 | 
| 2 560 | €1.69630 | €4,342.53 | 
| 5 120 | €1.66447 | €8,522.09 | 
| Unit Price without VAT: | €3.15000 | 
|---|---|
| Unit Price with VAT: | €3.95325 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland