Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F56604BGFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F56604BGFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F56604BGFP#10 |
Description | IC MCU 32BIT 512KB FLSH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX600 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SCI, SPI | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 91 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F56604AGFP#10 | Renesas Electronics Corporation | 0 | 559-R5F56604AGFP#10-ND | €3.81993 | Parametric Equivalent |
| R5F56604AGFP#30 | Renesas Electronics Corporation | 254 | 559-R5F56604AGFP#30-ND | €6.39000 | Parametric Equivalent |
| R5F56604BGFP#30 | Renesas Electronics Corporation | 270 | 559-R5F56604BGFP#30-ND | €6.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | €4.63331 | €3,335.98 |
| Unit Price without VAT: | €4.63331 |
|---|---|
| Unit Price with VAT: | €5.81480 |


