R5F51116ADFK#1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 630
Unit Price: €3.46000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 280
Unit Price: €3.46000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5 696
Unit Price: €3.46000
Datasheet
RX RX111 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RX RX111 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LQFP (14x14)
64 LQFP

R5F51116ADFK#1A

DigiKey Part Number
559-R5F51116ADFK#1A-ND
Manufacturer
Manufacturer Product Number
R5F51116ADFK#1A
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX111 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 14x12b; D/A 2x8b
Core Processor
RX
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, SCI, SPI, USB OTG
Supplier Device Package
64-LQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
46
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F51116ADFK#3ARenesas Electronics Corporation630R5F51116ADFK#3A-ND€3.46000Parametric Equivalent
R5F51116ADFM#1ARenesas Electronics Corporation1 280559-R5F51116ADFM#1A-ND€3.46000Parametric Equivalent
R5F51116ADFM#3ARenesas Electronics Corporation5 696R5F51116ADFM#3A-ND€3.46000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
720€2.04181€1,470.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.04181
Unit Price with VAT:€2.56247